CRCW 1210 (3225metric)

CRCW12100000ZSTA

Digi-Key Part Number
541-4323-2-ND - Tape & Reel (TR)
541-4323-1-ND - Cut Tape (CT)
541-4323-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW12100000ZSTA
Supplier
Description
RES SMD 0 OHM JUMPER 1/2W 1210
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
0 Ohms Jumper 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
0 Ohms
Tolerance
Jumper
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.31000€0.31
10€0.22300€2.23
25€0.16480€4.12
50€0.12160€6.08
100€0.08920€8.92
250€0.07372€18.43
500€0.06078€30.39
1,000€0.04397€43.97
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.03686€184.30
10,000€0.03518€351.80
Additional Resources
AttributeDescription
Other Names
541-4323-1
CRCW12100000ZSTA-ND
541-4323-6
541-4323-2
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF1210ZT0R00Stackpole Electronics Inc305,690RMCF1210ZT0R00CT-ND€0.09000Direct