CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121024K9FKEA

Digi-Key Part Number
541-24.9KAATR-ND - Tape & Reel (TR)
541-24.9KAACT-ND - Cut Tape (CT)
541-24.9KAADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW121024K9FKEA
Supplier
Description
RES SMD 24.9K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
67 Weeks
Detailed Description
24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
24.9 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.02542€127.10
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.22000€0.22
10€0.18600€1.86
100€0.07290€7.29
1,000€0.03050€30.50
2,500€0.02796€69.90
Digi-Reel®
QtyUnit PriceExt Price
1€0.22000€0.22
10€0.18600€1.86
100€0.07290€7.29
1,000€0.03050€30.50
2,500€0.02796€69.90
Additional Resources
AttributeDescription
Other Names
541-24.9KAATR
541-24.9KAACT
541-24.9KAADKR
CRCW1210 100 24K9 1% ET1 E3
Standard Package5,000