MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12182K10FKEK

Digi-Key Part Number
CRCW12182K10FKEK-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW12182K10FKEK
Supplier
Description
RES SMD 2.1K OHM 1% 1W 1218
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
2.1 kOhms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
2.1 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
1218
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000€0.09420€376.80
8,000€0.09280€742.40
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW12182K10FKEKHPVishay Dale2,021541-2.10KANCT-ND€0.89000Upgrade