cms-photo-not-available

IDC2512ER330M

Digi-Key Part Number
IDC2512ER330M-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IDC2512ER330M
Supplier
Description
FIXED IND 33UH 600MA 510MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
33 µH Unshielded Wirewound Inductor 600 mA 510mOhm Max 2512 (6432 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
600 mA
Current - Saturation (Isat)
580mA
Shielding
Unshielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric)
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500€0.47707€1,192.67
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SDR0603-330KLBourns Inc.390SDR0603-330KLCT-ND€0.53000Similar
P0770.333NLPulse Electronics Power135553-2855-ND€0.88000Direct