IMC-1812 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812ESR33K

Digi-Key Part Number
IMC1812ESR33K-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IMC1812ESR33K
Supplier
Description
FIXED IND 330NH 430MA 550MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
330 nH Unshielded Wirewound Inductor 430 mA 550mOhm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
330 nH
Tolerance
±10%
Current Rating (Amps)
430 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.33715€674.30
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CM453232-R33KLBourns Inc.1,925118-CM453232-R33KLCT-ND€0.39000Similar