cms-photo-not-available

IRF03ERR47M

Digi-Key Part Number
IRF03ERR47M-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IRF03ERR47M
Supplier
Description
FIXED IND 470NH 1.15A 140MOHM TH
Detailed Description
470 nH Unshielded - Inductor 1.15 A 140mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
-
Material - Core
Ferrite
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
1.15 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
55 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.170" Dia x 0.385" L (4.32mm x 9.78mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package2,500