QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-09 2612 (6632)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E09B10E0RWS

Digi-Key Part Number
M55342E09B10E0RWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342E09B10E0RWS
Supplier
Description
RES SMD 10K OHM 1% 1W 2512
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
10 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
10 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tray
QtyUnit PriceExt Price
25€13.22160€330.54
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesM55342E09B10E0RWS-MIL
Standard Package1