TNPW Series 1206 (3216)
TNPW Series 1206 (3216)
RCWE Series 0402, 0603, 0805, 1206, 1210, 2010, 2512
RCWE Series 0402, 0603, 0805, 1206, 1210, 2010, 2512-End

RCWE0612R332FKEA

Digi-Key Part Number
541-2503-2-ND - Tape & Reel (TR)
541-2503-1-ND - Cut Tape (CT)
541-2503-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCWE0612R332FKEA
Supplier
Description
RES 0.332 OHM 1% 1W 0612
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
332 mOhms ±1% 1W Chip Resistor 0612 (1632 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
332 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0612 (1632 Metric)
Supplier Device Package
0612
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.64000€0.64
10€0.47600€4.76
25€0.38640€9.66
50€0.33620€16.81
100€0.27730€27.73
250€0.24092€60.23
500€0.19608€98.04
1,000€0.15553€155.53
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.14940€747.00
Additional Resources
AttributeDescription
Other Names
RCWE0612R332FKEA-ND
541-2503-1
541-2503-2
541-2503-6
Standard Package5,000