TNPW1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW1206
TNPW e3 Series

TNPW120650R5BEEN

Digi-Key Part Number
TNPW120650R5BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120650R5BEEN
Description
RES 50.5 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
94 Weeks
Detailed Description
50.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
50.5 Ohms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.29876€298.76
2,000€0.29434€588.68
Additional Resources
AttributeDescription
Standard Package1,000