TNPW 2512 (6332 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW251231K6BETG

Digi-Key Part Number
TNPW251231K6BETG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW251231K6BETG
Description
RES 31.6K OHM 0.1% 1/2W 2512
Detailed Description
31.6 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
31.6 kOhms
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other NamesTNPW2512 31K6 0.1% T9 R67
Standard Package2,000