WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R1150JTA

Digi-Key Part Number
WSL2512R1150JTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2512R1150JTA
Description
RES 0.115 OHM 5% 1W 2512
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
115 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
115 mOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.62697€1,253.94
6,000€0.61960€3,717.60
10,000€0.60859€6,085.90
Additional Resources
AttributeDescription
Standard Package2,000