WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR25L020FBA

Digi-Key Part Number
WSR25L020FBA-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
WSR25L020FBA
Supplier
Description
RES 0.00502 OHM 1% 2W 4527
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
5.02 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
5.02 mOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
4527
Ratings
AEC-Q200
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€1.05130€105.13
300€0.90103€270.31
500€0.75086€375.43
1,000€0.66744€667.44
Additional Resources
AttributeDescription
Standard Package100