cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11899K53000VR0L

Digi-Key Part Number
Y11899K53000VR0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y11899K53000VR0L
Supplier
Description
RES 9.53K OHM 0.005% 0.6W RADIAL
Manufacturer Standard Lead Time
15
Detailed Description
9.53 kOhms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Bulk
Part Status
Active
Resistance
9.53 kOhms
Tolerance
±0.005%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Not Applicable
EAR99
8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€48.71000€48.71
1