cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14558K75000F0W

Digi-Key Part Number
Y14558K75000F0W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14558K75000F0W
Supplier
Description
RES SMD 8.75K OHM 1% 1/5W 1506
Manufacturer Standard Lead Time
19
Detailed Description
8.75 kOhms ±1% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Tray
Part Status
Active
Resistance
8.75 kOhms
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in EUR
Tray
QtyUnit PriceExt Price
1,000€6.42764€6,427.64
1,000