CSM2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14870R00330C9R

Digi-Key Part Number
Y14870R00330C9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14870R00330C9R
Supplier
Description
RES 0.0033 OHM 0.25% 1W 2512
Detailed Description
3.3 mOhms ±0.25% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.3 mOhms
Tolerance
±0.25%
Power (Watts)
1W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package1,000