CSM3637

Y14880R10000F9R

Y1488-.100CTR-ND - Tape & Reel (TR)
Y1488-.100CCT-ND - Cut Tape (CT)
Y1488-.100CDKR-ND - Digi-Reel®
Vishay Foil Resistors (Division of Vishay Precision Group)
Y14880R10000F9R
RES 0.1 OHM 1% 2W 3637
100 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet Datasheet
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 mOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
Y14880R10000F9R-ND
Y1488-.100CDKR
Y1488-.100CCT
Y1488-.100CTR
Standard Package500