cms-photo-not-available

Y40152K00000B9R

Digi-Key Part Number
Y40152K00000B9R-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y40152K00000B9R
Supplier
Description
FRST1206 2K0000 TCR2.5 0.1% S T
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
2 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Strip
Part Status
Active
Resistance
2 kOhms
Tolerance
±0.1%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 220°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Strip
QtyUnit PriceExt Price
1€33.14000€33.14
Additional Resources
AttributeDescription
Standard Package1