DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C7V5-M3-08

Digi-Key Part Number
BZG05C7V5-M3-08GITR-ND - Tape & Reel (TR)
BZG05C7V5-M3-08GICT-ND - Cut Tape (CT)
BZG05C7V5-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG05C7V5-M3-08
Supplier
Description
DIODE ZENER 7.5V 1.25W DO214AC
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Zener Diode 7.5 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
7.5 V
Tolerance
±6%
Power - Max
1.25 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.36000€0.36
10€0.29600€2.96
100€0.20140€20.14
500€0.15104€75.52
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500€0.11327€169.91
3,000€0.10383€311.49
7,500€0.09754€731.55
10,500€0.09439€991.10
Additional Resources
AttributeDescription
Other Names
BZG05C7V5-M3-08-ND
BZG05C7V5-M3-08GIDKR
BZG05C7V5-M3-08GICT
BZG05C7V5-M3-08GITR
Standard Package1,500