DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB120A-E3/73

Digi-Key Part Number
SB120A-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SB120A-E3/73
Supplier
Description
DIODE SCHOTTKY 20V 1A DO204AL
Detailed Description
Diode Schottky 20 V 1A Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5817-TDiodes Incorporated70,4621N5817DICT-ND€0.34000Direct
1N5817STMicroelectronics8,963497-4547-1-ND€0.46000Similar
1N5817RLGonsemi5,8491N5817RLGOSCT-ND€0.39000Direct
1N5817Gonsemi9,4351N5817GOS-ND€0.44000Similar
SB120onsemi5,670SB120FSCT-ND€0.43000Similar