SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPZ3930B-E3/84A

Digi-Key Part Number
SMPZ3930B-E3/84A-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMPZ3930B-E3/84A
Supplier
Description
DIODE ZENER 16V 500MW DO220AA
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
16 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package3,000