GL41 (DO-213AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-180A-E3/97

Digi-Key Part Number
TGL41-180A-E3/97-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TGL41-180A-E3/97
Supplier
Description
TVS DIODE 154VWM 246VC GL41
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
246V Clamp 810mA Ipp Tvs Diode Surface Mount GL41 (DO-213AB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
810mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
GL41 (DO-213AB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.14302€715.10
Additional Resources
AttributeDescription
Standard Package5,000