MPG06, Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPG06, Axial Series
SMD MPG06

TMPG06-39A-E3/73

Digi-Key Part Number
TMPG06-39A-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TMPG06-39A-E3/73
Supplier
Description
TVS DIODE 33.3VWM 53.9VC MPG06
Detailed Description
53.9V Clamp 7.4A Ipp Tvs Diode Through Hole MPG06
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Mounting Type
Through Hole
Package / Case
MPG06, Axial
Supplier Device Package
MPG06
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (27)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TP6KE43ALittelfuse Inc.3,930F6917CT-ND€0.49000Similar
30KPA33ALittelfuse Inc.3,20130KPA33ACT-ND€18.67000Similar
1N5555Microchip Technology611N5555-ND€12.25000Similar
P6KE36ALittelfuse Inc.4,204P6KE36ALFCT-ND€0.47000Similar
5KP33A-HRALittelfuse Inc.20F6921CT-ND€19.97000Similar