SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5227F-GS08

Digi-Key Part Number
TZM5227F-GS08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TZM5227F-GS08
Supplier
Description
DIODE ZENER 3.6V 500MW SOD80
Detailed Description
Zener Diode 3.6 V 500 mW - Surface Mount SOD-80 MiniMELF
Customer Reference
Product Attributes
Type
Description
Select
Category
Vishay General Semiconductor - Diodes Division
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
1.7 kOhms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
1 (Unlimited)
EAR99
8541.10.0050
2,500