SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5231B-GS08

Digi-Key Part Number
TZM5231B-GS08TR-ND - Tape & Reel (TR)
TZM5231B-GS08CT-ND - Cut Tape (CT)
TZM5231B-GS08DKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TZM5231B-GS08
Supplier
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
5.1 V
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.19000€0.19
10€0.17800€1.78
100€0.09710€9.71
500€0.05976€29.88
1,000€0.04074€40.74
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500€0.03463€86.58
5,000€0.03124€156.20
12,500€0.02716€339.50
25,000€0.02445€611.25
62,500€0.02173€1,358.12
Additional Resources
AttributeDescription
Other Names
TZM5231B-GS08DKR
TZM5231B-GS08CT
Q6721226F
TZM5231BGS08
TZM5231B-GS08-ND
TZM5231B-GS08TR
Standard Package2,500