SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5242C-GS08

Digi-Key Part Number
TZM5242C-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5242C-GS08
Description
DIODE ZENER 12V 500MW SOD80
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TZM5242B-GS08Vishay General Semiconductor - Diodes Division2,094TZM5242B-GS08CT-ND€0.22000Similar