SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5246B-GS08

Digi-Key Part Number
TZM5246B-GS08TR-ND - Tape & Reel (TR)
TZM5246B-GS08CT-ND - Cut Tape (CT)
TZM5246B-GS08DKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TZM5246B-GS08
Supplier
Description
DIODE ZENER 16V 500MW SOD80
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
16 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.20000€0.20
10€0.17900€1.79
100€0.09780€9.78
500€0.06022€30.11
1,000€0.04105€41.05
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500€0.03490€87.25
5,000€0.03147€157.35
12,500€0.02737€342.12
25,000€0.02463€615.75
62,500€0.02190€1,368.75
Additional Resources
AttributeDescription
Other Names
TZM5246B-GS08TR
TZM5246B-GS08-ND
TZM5246B-GS08CT
TZM5246B-GS08DKR
TZM5246BGS08
Q6721226J
Standard Package2,500