TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG18ACTHE3/45

Digi-Key Part Number
UG18ACTHE3/45-ND
Manufacturer
Manufacturer Product Number
UG18ACTHE3/45
Description
DIODE ARRAY GP 50V 18A TO220AB
Detailed Description
Diode Array 1 Pair Common Cathode Standard 50 V 18A Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tube
Product Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
18A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000