16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9051DQ-T1-E3

Digi-Key Part Number
DG9051DQ-T1-E3TR-ND - Tape & Reel (TR)
DG9051DQ-T1-E3CT-ND - Cut Tape (CT)
DG9051DQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG9051DQ-T1-E3
Supplier
Description
IC MULTIPLEXER 8X1 16TSSOP
Detailed Description
1 Circuit IC Switch 8:1 40Ohm 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
40Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm (Max)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Switch Time (Ton, Toff) (Max)
35ns, 30ns
-3db Bandwidth
-
Charge Injection
38pC
Channel Capacitance (CS(off), CD(off))
4pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-83dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
DG9051DQ-T1-E3TR
DG9051DQT1E3
DG9051DQ-T1-E3DKR
DG9051DQ-T1-E3CT
Standard Package3,000
Substitutes (26)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4581CUE+Maxim Integrated193MAX4581CUE+-ND€2.48000Similar
MC74HC4051ADTR2Gonsemi2,592MC74HC4051ADTR2GOSCT-ND€0.49000Similar
CD74HC4051PWTTexas Instruments80296-32071-1-ND€0.89000Similar
HEF4051BTT,118Nexperia USA Inc.131727-3006-1-ND€0.56000Similar
MAX4558ESE+Maxim Integrated83MAX4558ESE+-ND€6.28000Similar