MINIQFN-16L Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9454EEN-T1-GE4

Digi-Key Part Number
DG9454EEN-T1-GE4TR-ND - Tape & Reel (TR)
DG9454EEN-T1-GE4CT-ND - Cut Tape (CT)
DG9454EEN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG9454EEN-T1-GE4
Supplier
Description
IC SWITCH/MUX SPDT 16MINIQFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3 Circuit IC Switch 2:1 103Ohm 16-miniQFN (1.8x2.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
103Ohm
Channel-to-Channel Matching (ΔRon)
1.24Ohm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
110ns, 91ns
-3db Bandwidth
356MHz
Charge Injection
5.84pC
Channel Capacitance (CS(off), CD(off))
3.1pF, 4pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-73dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-miniQFN (1.8x2.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.64360€1,930.80
Cut Tape (CT)
QtyUnit PriceExt Price
1€1.36000€1.36
10€1.22000€12.20
25€1.15760€28.94
100€0.95100€95.10
250€0.88896€222.24
500€0.78558€392.79
1,000€0.64360€643.60
Digi-Reel®
QtyUnit PriceExt Price
1€1.36000€1.36
10€1.22000€12.20
25€1.15760€28.94
100€0.95100€95.10
250€0.88896€222.24
500€0.78558€392.79
1,000€0.64360€643.60
Additional Resources
AttributeDescription
Other Names
DG9454EEN-T1-GE4TR
DG9454EEN-T1-GE4CT
DG9454EEN-T1-GE4DKR
Standard Package3,000