SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1473DH-T1-E3

Digi-Key Part Number
SI1473DH-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI1473DH-T1-E3
Supplier
Description
MOSFET P-CH 30V 2.7A SC70-6
Detailed Description
P-Channel 30 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
2.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
365 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 2.78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
SI1473DH-T1-E3DKR
SI1473DH-T1-E3TR
SI1473DH-T1-E3CT
SI1473DHT1E3
Standard Package3,000