SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2303CDS-T1-E3

Digi-Key Part Number
SI2303CDS-T1-E3TR-ND - Tape & Reel (TR)
SI2303CDS-T1-E3CT-ND - Cut Tape (CT)
SI2303CDS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI2303CDS-T1-E3
Supplier
Description
MOSFET P-CH 30V 2.7A SOT23-3
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
P-Channel 30 V 2.7A (Tc) 2.3W (Tc) Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
2.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
190mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
155 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.47000€0.47
10€0.40000€4.00
100€0.29880€29.88
500€0.23476€117.38
1,000€0.18141€181.41
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.16540€496.20
6,000€0.16007€960.42
Additional Resources
AttributeDescription
Other Names
SI2303CDS-T1-E3CT
SI2303CDS-T1-E3DKR
SI2303CDS-T1-E3TR
SI2303CDS-T1-E3-ND
Standard Package3,000