New Product
Power Switch/Driver 1:1 N-Channel 8A 10-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32436BDN-T5E3

DigiKey Part Number
742-SIP32436BDN-T5E3TR-ND - Tape & Reel (TR)
742-SIP32436BDN-T5E3CT-ND - Cut Tape (CT)
742-SIP32436BDN-T5E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32436BDN-T5E3
Description
10M EFUSE WITH PROGRAMMABLE TRAN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8A 10-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
9.2mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Power Good, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-TDFN (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 23V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIP32436ADN-T5E3Vishay Siliconix2,950742-SIP32436ADN-T5E3CT-ND€1.01000Parametric Equivalent
SIP32437ADN-T5E3Vishay Siliconix3,000742-SIP32437ADN-T5E3CT-ND€1.01000Parametric Equivalent
SIP32437BDN-T5E3Vishay Siliconix2,643742-SIP32437BDN-T5E3CT-ND€1.01000Parametric Equivalent
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.72800€7.28
25€0.65800€16.45
100€0.58120€58.12
250€0.54460€136.15
500€0.52252€261.26
1,000€0.51119€511.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.48189€1,445.67
6,000€0.47090€2,825.40
9,000€0.46539€4,188.51
15,000€0.45930€6,889.50
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.24230