
SIP32437ADN-T5E3 | |
|---|---|
DigiKey Part Number | 742-SIP32437ADN-T5E3TR-ND - Tape & Reel (TR) 742-SIP32437ADN-T5E3CT-ND - Cut Tape (CT) 742-SIP32437ADN-T5E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32437ADN-T5E3 |
Description | 10M EFUSE WITH PROGRAMMABLE TRAN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 10-TDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 9.2mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Power Good, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-TDFN (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.72800 | €7.28 |
| 25 | €0.65800 | €16.45 |
| 100 | €0.58120 | €58.12 |
| 250 | €0.54460 | €136.15 |
| 500 | €0.52252 | €261.26 |
| 1,000 | €0.51119 | €511.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.46785 | €1,403.55 |
| 6,000 | €0.45718 | €2,743.08 |
| 9,000 | €0.45184 | €4,066.56 |
| 15,000 | €0.44592 | €6,688.80 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.24230 |

