cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DY712F040AA2A

Digi-Key Part Number
36DY712F040AA2A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
36DY712F040AA2A
Supplier
Description
CAP ALUM 7100UF 40V SCREW
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
7100 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
7100 µF
Tolerance
-10%, +50%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.453" Dia (36.90mm)
Height - Seated (Max)
2.252" (57.20mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€19.62930€1,962.93
Additional Resources
AttributeDescription
Standard Package100