cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600D157F020DD4

Digi-Key Part Number
600D157F020DD4-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
600D157F020DD4
Supplier
Description
CAP ALUM 150UF 20V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
150 µF 20 V Aluminum Electrolytic Capacitors Axial, Can 1.962Ohm @ 120Hz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tray
Part Status
Active
Capacitance
150 µF
Tolerance
-10%, +50%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
1.962Ohm @ 120Hz
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
142 mA @ 120 Hz
Ripple Current @ High Frequency
153.4 mA @ 1 kHz
Lead Spacing
-
Size / Dimension
0.375" Dia x 0.937" L (9.52mm x 23.80mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Tray
QtyUnit PriceExt Price
85€11.69271€993.88
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package85