cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695D106X9035G2T

Digi-Key Part Number
695D106X9035G2T-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
695D106X9035G2T
Supplier
Description
CAP TANT 10UF 10% 35V 3010
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V 3010 (7625 Metric) 1.3Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3010 (7625 Metric)
Size / Dimension
0.299" L x 1.000" W (7.60mm x 2.54mm)
Height - Seated (Max)
0.115" (2.92mm)
Lead Spacing
-
Manufacturer Size Code
G
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500€1.61485€2,422.27
Additional Resources
AttributeDescription
Standard Package1,500