QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5010/HSD

Digi-Key Part Number
M39003/01-5010/HSD-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39003/01-5010/HSD
Supplier
Description
CAP TANT 4.7UF 5% 10V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
4.7 µF
Tolerance
±5%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
M (1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€2.70690€270.69
Additional Resources
AttributeDescription
Other NamesM39003/01-5010/HSD-MIL
Standard Package1