vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B477M2R5C0025

Digi-Key Part Number
718-2089-2-ND - Tape & Reel (TR)
718-2089-1-ND - Cut Tape (CT)
718-2089-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
T55B477M2R5C0025
Supplier
Description
CAP TANT POLY 470UF 2.5V 1411
Manufacturer Standard Lead Time
82 Weeks
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.45774€915.48
Cut Tape (CT)
QtyUnit PriceExt Price
1€1.24000€1.24
10€0.98100€9.81
50€0.85020€42.51
100€0.73570€73.57
500€0.55582€277.91
1,000€0.49044€490.44
Digi-Reel®
QtyUnit PriceExt Price
1€1.24000€1.24
10€0.98100€9.81
50€0.85020€42.51
100€0.73570€73.57
500€0.55582€277.91
1,000€0.49044€490.44
Additional Resources
AttributeDescription
Other Names
718-2089-2
718-2089-1
718-2089-6
Standard Package2,000