cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T86D336M020ESSL

Digi-Key Part Number
T86D336M020ESSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
T86D336M020ESSL
Supplier
Description
CAP TANT 33UF 20% 20V 2917
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
Fail Safe with Built-in Fuse, High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Standard Package500