QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR34(1812)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP432BJZRAT

Digi-Key Part Number
CDR34BP432BJZRAT-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR34BP432BJZRAT
Supplier
Description
CAP CER 4300PF 100V 5% BP 1812
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
4300 pF ±5% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.51744€517.44
Additional Resources
AttributeDescription
Other NamesCDR34BP432BJZRAT-MIL
Standard Package1,000