New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106920-0001

DigiKey Part Number
5831-106920-0001-ND
Manufacturer
Manufacturer Product Number
106920-0001
Description
HST 1C L45 FUL SRK2.4mm
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) Clear 0.147' (45.00mm, 1.77")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
-
Length
0.147' (45.00mm, 1.77")
Inner Diameter - Supplied
0.059" (1.50mm)
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Features
-
Color
Operating Temperature
-55°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1,000€0.14337€143.37
3,000€0.13992€419.76
5,000€0.13733€686.65
10,000€0.13301€1,330.10
Unit Price without VAT:€0.14337
Unit Price with VAT:€0.17635