cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ50563001

DigiKey Part Number
5831-CQ50563001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ50563001
Description
GROUND BRAID TUBE 0.24"DIAX32.8'
Customer Reference
Detailed Description
Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X 32.8' (10.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Tubular
Material
Copper, Nickel Plated
Size, Supplied
0.236" (6.00mm) - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
32.8' (10.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10€25.03000€250.30
Unit Price without VAT:€25.03000
Unit Price with VAT:€30.78690