AC Series 0603(1608 Metric)

AC0603FR-071M1L

Digi-Key Part Number
13-AC0603FR-071M1LTR-ND - Tape & Reel (TR)
13-AC0603FR-071M1LCT-ND - Cut Tape (CT)
13-AC0603FR-071M1LDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AC0603FR-071M1L
Supplier
Description
RES SMD 1.1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.1 MOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.09000€0.09
10€0.02500€0.25
100€0.01000€1.00
1,000€0.00450€4.50
2,500€0.00391€9.78
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.00323€16.15
Additional Resources
AttributeDescription
Other Names
13-AC0603FR-071M1LCT
13-AC0603FR-071M1LDKR
13-AC0603FR-071M1LTR
AC0603FR-071M1L-ND
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0603FR-071M1LYAGEO131,579YAG3324CT-ND€0.09000Upgrade