cms-photo-not-available

AHA25AFB-18R7

Digi-Key Part Number
AHA25AFB-18R7-ND
Manufacturer
YAGEO
Manufacturer Product Number
AHA25AFB-18R7
Supplier
Description
RESISTOR CHASSIS MOUNT 18.7 OHM
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
18.7 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
18.7 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063" L x 1.063" W (27.00mm x 27.00mm)
Height - Seated (Max)
0.587" (14.90mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.29.0000
Bulk
QtyUnit PriceExt Price
400€2.13265€853.06
Additional Resources
AttributeDescription
Standard Package400