0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO8BN102

Digi-Key Part Number
311-3884-2-ND - Tape & Reel (TR)
311-3884-1-ND - Cut Tape (CT)
311-3884-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
CC0603FRNPO8BN102
Supplier
Description
CAP CER 1000PF 25V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.27000€0.27
10€0.18400€1.84
50€0.11040€5.52
100€0.09320€9.32
500€0.06378€31.89
1,000€0.05642€56.42
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000€0.04907€196.28
Additional Resources
AttributeDescription
Other Names
0603CG102F8B200
311-3884-2
223891611349
311-3884-6
CC0603FRNPO8BN102-ND
311-3884-1
Standard Package4,000