MMP100FRx681R

MMP100FRF681R

Digi-Key Part Number
MMP100FRF681R-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
MMP100FRF681R
Supplier
Description
RES SMD 1% 1W MELF
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
681 Ohms ±1% 1W Chip Resistor MELF, 0207 - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
681 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
MELF
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0040
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000€0.08325€499.50
Additional Resources
AttributeDescription
Standard Package6,000