
P0720SB | |
|---|---|
DigiKey Part Number | 13-P0720SBTR-ND - Tape & Reel (TR) 13-P0720SBCT-ND - Cut Tape (CT) 13-P0720SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0720SB |
Description | THYRISTOR 65V 80A DO-214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44900 | €4.49 |
| 100 | €0.29030 | €29.03 |
| 500 | €0.22214 | €111.07 |
| 1,000 | €0.20018 | €200.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.17226 | €516.78 |
| 6,000 | €0.15820 | €949.20 |
| 9,000 | €0.15103 | €1,359.27 |
| 15,000 | €0.14298 | €2,144.70 |
| 21,000 | €0.14054 | €2,951.34 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.88560 |

