22 Ohm 5% Axial PNPV

PNP3WVJT-73-22R

Digi-Key Part Number
PNP3WVJT-73-22R-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
PNP3WVJT-73-22R
Supplier
Description
RES 22 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Tape & Box (TB)
QtyUnit PriceExt Price
5,000€0.08488€424.40
Additional Resources
AttributeDescription
Standard Package1,000