0603-(1608-Metric)
0603-(1608-Metric)
Thin Film Resistor Side

RT0603DRE071K91L

Digi-Key Part Number
311-2473-2-ND - Tape & Reel (TR)
311-2473-1-ND - Cut Tape (CT)
311-2473-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0603DRE071K91L
Supplier
Description
RES SMD 1.91KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.91 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.91 kOhms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.08000€0.08
10€0.07800€0.78
100€0.02980€2.98
1,000€0.01313€13.13
2,500€0.01134€28.35
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.01065€53.25
10,000€0.00956€95.60
Additional Resources
AttributeDescription
Other Names
311-2473-6
RT0603DRE071K91L-ND
311-2473-2
311-2473-1
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RP73PF1J1K91BTDFTE Connectivity Passive Product15A110135CT-ND€0.52000Upgrade
RG1608P-1911-B-T5Susumu13RG16P1.91KBCT-ND€0.42000Upgrade