
RT0805FRE0718R7L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0718R7LTR-ND - Tape & Reel (TR) 13-RT0805FRE0718R7LCT-ND - Cut Tape (CT) 13-RT0805FRE0718R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0718R7L |
Description | RES SMD 18.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0718R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.01160 | €0.29 |
| 50 | €0.01120 | €0.56 |
| 100 | €0.01080 | €1.08 |
| 250 | €0.01040 | €2.60 |
| 500 | €0.01012 | €5.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00861 | €43.05 |
| 10,000 | €0.00818 | €81.80 |
| 15,000 | €0.00775 | €116.25 |
| 25,000 | €0.00757 | €189.25 |
| 35,000 | €0.00729 | €255.15 |
| 50,000 | €0.00727 | €363.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

